Part Details for T409C684M035PH4252WAFL by KEMET Corporation
Overview of T409C684M035PH4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409C684M035PH4252WAFL
T409C684M035PH4252WAFL CAD Models
T409C684M035PH4252WAFL Part Data Attributes
|
T409C684M035PH4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C684M035PH4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 38.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409C684M035PH4252WAFL
This table gives cross-reference parts and alternative options found for T409C684M035PH4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C684M035PH4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK684MTCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | Kyocera AVX Components | T409C684M035PH4252WAFL vs CWR29MK684MTCCTR13 |
CWR29MK684MCCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C684M035PH4252WAFL vs CWR29MK684MCCBBULK |
CWR09MB684MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C684M035PH4252WAFL vs CWR09MB684MBC |
CWR29MH684MDCBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | Kyocera AVX Components | T409C684M035PH4252WAFL vs CWR29MH684MDCBTR |
TAZC684M035LWSZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409C684M035PH4252WAFL vs TAZC684M035LWSZTH45 |
T409C684M035DH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005 | KEMET Corporation | T409C684M035PH4252WAFL vs T409C684M035DH42517610 |
TAZC684M035CLMC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | Kyocera AVX Components | T409C684M035PH4252WAFL vs TAZC684M035CLMC0745 |
T409C684M035DB7005 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | KEMET Corporation | T409C684M035PH4252WAFL vs T409C684M035DB7005 |
TAZC684M035CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | Kyocera AVX Components | T409C684M035PH4252WAFL vs TAZC684M035CSLZ0724 |
TAZC684M035LKLT0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 2005, | Kyocera AVX Components | T409C684M035PH4252WAFL vs TAZC684M035LKLT0000 |