There are no models available for this part yet.
Overview of T409C474J050AH42517280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T409C474J050AH42517280 by KEMET Corporation
Part Data Attributes for T409C474J050AH42517280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2005
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
38.8 mA
|
Size Code
|
2005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for T409C474J050AH42517280
This table gives cross-reference parts and alternative options found for T409C474J050AH42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C474J050AH42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429C474J050RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | KEMET Corporation | T409C474J050AH42517280 vs T429C474J050RBTLVL |
CWR19NK474JBCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C474J050AH42517280 vs CWR19NK474JBCZTR |
T429C474J050PBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | KEMET Corporation | T409C474J050AH42517280 vs T429C474J050PBTLVL7005 |
T429C474J050SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | KEMET Corporation | T409C474J050AH42517280 vs T429C474J050SCTLVL7610 |
T429C474J050CHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | KEMET Corporation | T409C474J050AH42517280 vs T429C474J050CHTLVL |
CWR19NB474JCCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C474J050AH42517280 vs CWR19NB474JCCZTR |
TAZC474J050CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C474J050AH42517280 vs TAZC474J050CSST0H24 |
TAZC474J050CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C474J050AH42517280 vs TAZC474J050CWST0845 |
T429C474J050SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | KEMET Corporation | T409C474J050AH42517280 vs T429C474J050SHTLVL7005 |
CWR19NC474JZCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C474J050AH42517280 vs CWR19NC474JZCZTR |