There are no models available for this part yet.
Overview of T409C335J010SC4252WAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T409C335J010SC4252WAFL by KEMET Corporation
Part Data Attributes for T409C335J010SC4252WAFL by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
46.8 mA
|
Size Code
|
2005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for T409C335J010SC4252WAFL
This table gives cross-reference parts and alternative options found for T409C335J010SC4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C335J010SC4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC335J010LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs TAZC335J010LBLB9000 |
CWR09FH335JBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR09FH335JBBULK |
TAZC335J010CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs TAZC335J010CSST0H23 |
CWR19FC335JZCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR19FC335JZCZW |
CWR19FB335JBCAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR19FB335JBCAW |
CWR19FB335JCCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR19FB335JCCZTR13 |
CWR19FC335JBCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR19FC335JBCATR |
CWR09FK335JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR09FK335JZABULK |
CWR19FB335JZCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C335J010SC4252WAFL vs CWR19FB335JZCZTR |
T429C335J010SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 2005, | KEMET Corporation | T409C335J010SC4252WAFL vs T429C335J010SCTLVL7610 |