Part Details for T409C225J015RC42507280 by KEMET Corporation
Overview of T409C225J015RC42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409C225J015RC42507280
T409C225J015RC42507280 CAD Models
T409C225J015RC42507280 Part Data Attributes
|
T409C225J015RC42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C225J015RC42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 46.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409C225J015RC42507280
This table gives cross-reference parts and alternative options found for T409C225J015RC42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C225J015RC42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429C225J015CK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2005, CHIP | KEMET Corporation | T409C225J015RC42507280 vs T429C225J015CK4252 |
TAZC225J015LGMD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015LGMD0000 |
TAZC225J015CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CSLD0945 |
TAZC225J015CDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CDSC0045 |
TAZC225J015CFMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CFMT0H00 |
TAZC225J015LFLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015LFLZ0945 |
TAZC225J015CEMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CEMC0H24 |
TAZC225J015CBLCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CBLCT000 |
T429C225J015MC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005 | KEMET Corporation | T409C225J015RC42507280 vs T429C225J015MC42517280 |
TAZC225J015CKST0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225J015RC42507280 vs TAZC225J015CKST0845 |