Part Details for T409C155M020MH4252 by KEMET Corporation
Overview of T409C155M020MH4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409C155M020MH4252
T409C155M020MH4252 CAD Models
T409C155M020MH4252 Part Data Attributes
|
T409C155M020MH4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C155M020MH4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 44.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409C155M020MH4252
This table gives cross-reference parts and alternative options found for T409C155M020MH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C155M020MH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JK155MBCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR19JK155MBCZTR |
TAZC155M020LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs TAZC155M020LSLB9000 |
CWR19JC155MZCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR19JC155MZCBTR13 |
TAZC155M020CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs TAZC155M020CWST0845 |
T429C155M020BBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | KEMET Corporation | T409C155M020MH4252 vs T429C155M020BBTLVL7005 |
CWR19JB155MCCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR19JB155MCCCTR13 |
CWR29JK155MBCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR29JK155MBCZBULK |
TAZC155M020CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs TAZC155M020CSST0823 |
CWR29JK155MCCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR29JK155MCCZBULK |
CWR29JC155MBCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C155M020MH4252 vs CWR29JC155MBCCBULK |