Part Details for T409B684M020AH42507640 by KEMET Corporation
Overview of T409B684M020AH42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409B684M020AH42507640
T409B684M020AH42507640 CAD Models
T409B684M020AH42507640 Part Data Attributes
|
T409B684M020AH42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409B684M020AH42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 33.6 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409B684M020AH42507640
This table gives cross-reference parts and alternative options found for T409B684M020AH42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409B684M020AH42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684M020LBSBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LBSBT800 |
TAZB684M020LCMD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LCMD0924 |
TAZB684M020LDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LDSC0045 |
TAZB684M020LEMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LEMC0H24 |
TAZB684M020LFMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LFMT0H00 |
TAZB684M020LGMT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LGMT0700 |
TAZB684M020LKSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LKSC0945 |
TAZB684M020LLLD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T409B684M020AH42507640 vs TAZB684M020LLLD0045 |
T497B684M020CH622A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409B684M020AH42507640 vs T497B684M020CH622A7640 |
T497B684M020CH612B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409B684M020AH42507640 vs T497B684M020CH612B7640 |