Part Details for T409B225K010MB4250 by KEMET Corporation
Overview of T409B225K010MB4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409B225K010MB4250
T409B225K010MB4250 CAD Models
T409B225K010MB4250 Part Data Attributes
|
T409B225K010MB4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409B225K010MB4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 37.6 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409B225K010MB4250
This table gives cross-reference parts and alternative options found for T409B225K010MB4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409B225K010MB4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K010CKLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010CKLZ0845 |
TAZB225K010CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010CCLD0700 |
TAZB225K010LBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010LBSD0800 |
TAZB225K010CBMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010CBMD0823 |
TAZB225K010LWSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010LWSCT800 |
TAZB225K010CWLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010CWLZT045 |
TAZB225K010LCSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010LCSC0H00 |
T409B225K010SK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409B225K010MB4250 vs T409B225K010SK42527640 |
TAZB225K010CWLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T409B225K010MB4250 vs TAZB225K010CWLCTH00 |
T409B225K010CH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409B225K010MB4250 vs T409B225K010CH4250WAFL |