Part Details for T409A224K035MH7610 by KEMET Corporation
Overview of T409A224K035MH7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409A224K035MH7610
T409A224K035MH7610 CAD Models
T409A224K035MH7610 Part Data Attributes
|
T409A224K035MH7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A224K035MH7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409A224K035MH7610
This table gives cross-reference parts and alternative options found for T409A224K035MH7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A224K035MH7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA224K035CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035CRLC0945 |
T409A224K035SC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005 | KEMET Corporation | T409A224K035MH7610 vs T409A224K035SC42507610 |
T409A224K035MH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005 | KEMET Corporation | T409A224K035MH7610 vs T409A224K035MH42507280 |
T429A224K035BC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005 | KEMET Corporation | T409A224K035MH7610 vs T429A224K035BC42517005 |
T429A224K035DB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409A224K035MH7610 vs T429A224K035DB4252WAFL |
TAZA224K035CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035CBLD0H23 |
TAZA224K035LWMZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035LWMZ0H00 |
TAZA224K035LRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035LRSD0724 |
TAZA224K035LRLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035LRLBT800 |
TAZA224K035LLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | T409A224K035MH7610 vs TAZA224K035LLSB0045 |