Part Details for T409A105K010CK42507005 by KEMET Corporation
Overview of T409A105K010CK42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409A105K010CK42507005
T409A105K010CK42507005 CAD Models
T409A105K010CK42507005 Part Data Attributes
|
T409A105K010CK42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A105K010CK42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409A105K010CK42507005
This table gives cross-reference parts and alternative options found for T409A105K010CK42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A105K010CK42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CRSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010CRSBT845 |
T429A105K010MB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | T409A105K010CK42507005 vs T429A105K010MB7280 |
TAZA105K010LFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010LFSC0845 |
TAZA105K010LFST0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010LFST0745 |
TAZA105K010LWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010LWLT0000 |
T409A105K010DC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | T409A105K010CK42507005 vs T409A105K010DC42507005 |
TAZA105K010LWMD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010LWMD0045 |
TAZA105K010CALB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010CALB9800 |
TAZA105K010CFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010CK42507005 vs TAZA105K010CFLB0923 |
T409A105K010PH7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | T409A105K010CK42507005 vs T409A105K010PH7610 |