Part Details for T409A104J050AT42507280 by KEMET Corporation
Overview of T409A104J050AT42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409A104J050AT42507280
T409A104J050AT42507280 CAD Models
T409A104J050AT42507280 Part Data Attributes
|
T409A104J050AT42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A104J050AT42507280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Manufacturer Series | T409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T409A104J050AT42507280
This table gives cross-reference parts and alternative options found for T409A104J050AT42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A104J050AT42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NNK104JBAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs CWR29NNK104JBAAW |
CWR29NNC104JCACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs CWR29NNC104JCACTR13 |
TAZA104J050CSLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050CSLC9024 |
CWR09NH104JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs CWR09NH104JDBTR4 |
TAZA104J050LRS9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050LRS9000 |
CWR09NK104JABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs CWR09NK104JABTR4 |
TAZA104J050LBL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050LBL9023 |
TAZA104J050CKSBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050CKSBT823 |
TAZA104J050CXSCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050CXSCT924 |
TAZA104J050CXSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050AT42507280 vs TAZA104J050CXSB0945 |