Part Details for T4081NXE7QTB by NXP Semiconductors
Overview of T4081NXE7QTB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4081NXE7QTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0087
|
Newark | Qoriq, 64B Power, 8X 1.67Ghz Threads, 1.87G Ddr3L, 4X10Ge, Crypto Enabled, -40-105C, Rev 2, Lo Pwr/ Tray Rohs Compliant: Yes |Nxp T4081NXE7QTB RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$818.2300 / $868.2000 | Buy Now |
DISTI #
T4081NXE7QTB-ND
|
DigiKey | IC MPU QORIQ 1.67GHZ 1932FCPBGA Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$881.9000 | Buy Now |
DISTI #
T4081NXE7QTB
|
Avnet Americas | Processor, 64-bit, Multicore (8) Communications, QorIQ, T4240 Series, BGA1932 - Trays (Alt: T4081NXE7QTB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-T4081NXE7QTB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b Power, 8x 1.67GHz threads, 1.87G DDR3L, 4x10GE, crypto enabled, -40-105C, Rev 2, lo pwr RoHS: Compliant | 0 |
|
$780.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$780.7600 | Buy Now |
Part Details for T4081NXE7QTB
T4081NXE7QTB CAD Models
T4081NXE7QTB Part Data Attributes
|
T4081NXE7QTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T4081NXE7QTB
NXP Semiconductors
1667MHz, RISC PROCESSOR, PBGA1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.33 mm | |
Speed | 1667 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |