Part Details for T405-600K by STMicroelectronics
Overview of T405-600K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T405-600K
T405-600K CAD Models
T405-600K Part Data Attributes:
|
T405-600K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405-600K
STMicroelectronics
600V, 4A, TRIAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
JESD-30 Code | R-PSFM-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for T405-600K
This table gives cross-reference parts and alternative options found for T405-600K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-600K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DHM | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | Motorola Mobility LLC | T405-600K vs MAC4DHM |
T435-800B | 4A Snubberless™ Triacs | STMicroelectronics | T405-600K vs T435-800B |
T435-600B-TR | 4A Snubberless™ Triacs | STMicroelectronics | T405-600K vs T435-600B-TR |
MAC4DCMT4 | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | T405-600K vs MAC4DCMT4 |
BT136S-600,118 | BT136S-600 | NXP Semiconductors | T405-600K vs BT136S-600,118 |
BT136S-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T405-600K vs BT136S-600 |
MAC4DCMT4G | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | T405-600K vs MAC4DCMT4G |
BT136S-600D-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T405-600K vs BT136S-600D-T |
BTA204S-600D,118 | BTA204S-600D | NXP Semiconductors | T405-600K vs BTA204S-600D,118 |
BT136S-600F/T3 | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T405-600K vs BT136S-600F/T3 |