Part Details for T4031017031-000 by TE Connectivity
Overview of T4031017031-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4031017031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5644
|
Newark | Sensor Connector, M8, Rcpt, 3Pos, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:3Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Te Connectivity T4031017031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$6.5800 / $8.7400 | Buy Now |
DISTI #
46AC2322
|
Newark | Sensor Connector, M8, Rcpt, 3Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4031017031-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 / $8.6200 | Buy Now |
DISTI #
A126818-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9131 / $7.6000 | Buy Now |
DISTI #
T4031017031-000
|
Avnet Americas | Circular Connector M8 Receptacle 3 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: T4031017031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0710 / $4.8990 | Buy Now |
DISTI #
46AC2322
|
Avnet Americas | Circular Connector M8 Receptacle 3 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: 46AC2322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$6.7300 / $8.6200 | Buy Now |
DISTI #
571-T4031017031-000
|
Mouser Electronics | Circular Metric Connectors M8 FMLE PNL REAR 3POS STR RoHS: Compliant | 125 |
|
$4.9100 / $7.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0600 | Buy Now |
DISTI #
AMPT4031017031-000
|
Heilind Electronics | M8.FMLE.PNLREAR.3POS.STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8.FMLE.PNLREAR.3POS.STR RoHS: Compliant | 0 |
|
$4.2000 / $6.7900 | Buy Now |
DISTI #
T4031017031-000
|
TTI | Circular Metric Connectors M8 FMLE PNL REAR 3POS STR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.1800 / $4.3500 | Buy Now |
Part Details for T4031017031-000
T4031017031-000 CAD Models
T4031017031-000 Part Data Attributes:
|
T4031017031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4031017031-000
TE Connectivity
M8.FMLE.PNLREAR.3POS.STR Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4031017031-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 3 |