-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Brass, Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4011008041-000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH3989
|
Newark | Sensor Connector, M8, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M8, Sensor Connec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$8.9000 / $13.6500 | Buy Now |
DISTI #
A124955-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
357 In Stock |
|
$6.7000 / $11.2900 | Buy Now |
DISTI #
T4011008041-000
|
Avnet Americas | Conn M8 Circular PIN 4 POS ST Cable Mount 4 Terminal Single Port Bag - Bag (Alt: T4011008041-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 5 Days Container: Bag | 0 |
|
$6.0866 / $6.3406 | Buy Now |
DISTI #
571-T4011008041-000
|
Mouser Electronics | Circular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD RoHS: Compliant | 1418 |
|
$7.3600 / $10.1300 | Buy Now |
DISTI #
V36:1790_18245027
|
Arrow Electronics | Conn M8 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2043 | Americas - 142 |
|
$7.6900 / $9.8590 | Buy Now |
DISTI #
E02:0323_14223108
|
Arrow Electronics | Conn M8 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2034 | Europe - 1 |
|
$5.8655 / $7.6334 | Buy Now |
DISTI #
72009066
|
RS | M8 Connector, Field Installable, 4 Pos, Sealable, Reverse Gender, Black, IP67 | TE Connectivity T401... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 141 |
|
$8.2400 / $10.7100 | Buy Now |
|
Future Electronics | M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag |
184 Bag |
|
$6.1500 / $6.4600 | Buy Now |
|
Future Electronics | M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$6.1500 | Buy Now |
DISTI #
AMPT4011008041-000
|
Heilind Electronics | M8,SCREW, MALE,S,UNSHIELD,4P,GOLD | Americas - 0 in Stock |
|
$7.8358 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4011008041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4011008041-000
TE Connectivity
Circular Connector, 8 Contact(s), Brass, Male, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 30 V | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |