Part Details for T4003NH54TOH by Infineon Technologies AG
Overview of T4003NH54TOH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4003NH54TOH
T4003NH54TOH CAD Models
T4003NH54TOH Part Data Attributes:
|
T4003NH54TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T4003NH54TOH
Infineon Technologies AG
Photo SCR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 105000 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 105000 A | |
Repetitive Peak Off-state Voltage | 5200 V |