-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T396L227M010ASTR
|
Avnet Americas | Cap Tant Solid 220uF 10V 20% (8.6 X 8.6 X 14.2mm) Radial 5.08mm T/R - Tape and Reel (Alt: T396L227M010ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T396L227M010-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 220uF 20% RoHS: Not Compliant | 0 |
|
$6.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T396L227M010AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T396L227M010AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SIP | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for T396L227M010AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T396L227M010AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T396L227M010AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T396L227M010AS7305 |
T398L227M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 3434, RADIAL LEADED-3 | KEMET Corporation | T396L227M010AS7301 vs T398L227M010AT |
T398L227M010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T398L227M010AT7301 |
T396L227M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T396L227M010AT7305 |
T398L227M010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T398L227M010AS7301 |
T396L227M010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T396L227M010AT7301 |
T398L227M010AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T398L227M010AS7305 |
T398L227M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 3434, | KEMET Corporation | T396L227M010AS7301 vs T398L227M010AT7305 |
T396L227M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 3434, RADIAL LEADED-3 | KEMET Corporation | T396L227M010AS7301 vs T396L227M010AT |