T388N14TOF
Description: Silicon Controlled Rectifier, 730A I(T)RMS, 388000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element,

Overview of T388N14TOF by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T388N14TOF by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T388N14TOF by Eupec Gmbh & Co Kg

T388N14TOF
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
220 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
300 mA
JESD-30 Code
O-CXDB-X4
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
6400 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
388000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
730 A
Repetitive Peak Off-state Voltage
1400 V
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T388N14TOF
    Eupec Gmbh & Co Kg
    Silicon Controlled Rectifier, 730A I(T)RMS, 388000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T388N14TOF by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T388N14TOF by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of T388N14TOF would you like to use for your alert(s)?
  • Please alert me when T388N14TOF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T388N14TOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T388N14TOF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T388N14TOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T388N14TOF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T388N14TOF by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: