Part Details for T37P32B999X99 by MACOM
Overview of T37P32B999X99 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T37P32B999X99
T37P32B999X99 CAD Models
T37P32B999X99 Part Data Attributes
|
T37P32B999X99
MACOM
Buy Now
Datasheet
|
Compare Parts:
T37P32B999X99
MACOM
RF Connector Adapter, TNC-TNC, Male-Male, Plug-plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-TNC | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (63) OVER COPPER | |
Contact Finish Termination | GOLD (63) OVER COPPER | |
Contact Gender | MALE-MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | TNC | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |