-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2313, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T370E106M025AS-ND
|
DigiKey | CAP TANT 10UF 20% 25V RADIAL Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T370E106M025AS
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: T370E106M025AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 144 |
|
$3.0895 / $5.0100 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 40 |
|
$5.6328 / $8.4492 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 6 |
|
$3.3400 / $5.0100 | Buy Now |
DISTI #
T370E106M025AS
|
TTI | Tantalum Capacitors - Solid Leaded 25volts 10uF 20% E CASE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 170 In Stock |
|
$13.7500 / $14.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370E106M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370E106M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2313, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.874 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.842 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.302 mm |
This table gives cross-reference parts and alternative options found for T370E106M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370E106M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T370E106M025AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T370E106M025AS vs T370E106M025AS7317 |
T370E106M025AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2313, | T370E106M025AS vs T370E106M025AS7301 |
T378E106M025AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T370E106M025AS vs T378E106M025AS7317 |
T378E106M025AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T370E106M025AS vs T378E106M025AS7305 |