T370C475K020AS7317
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T370C475K020AS7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T370C475K020AS7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T370C475K020AS7317 by KEMET Corporation

T370C475K020AS7317
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
5.715 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
4.699 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
3.81 mm
Terminal Shape
WIRE
Width
1.905 mm
Want to compare parts?
  1. T370C475K020AS7317
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T370C475K020AS7317

This table gives cross-reference parts and alternative options found for T370C475K020AS7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370C475K020AS7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T370C475K020AS7301 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T370C475K020AS7317 vs T370C475K020AS7301
CX06J475K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T370C475K020AS7317 vs CX06J475K
T370C475K020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 1908, RADIAL LEADED KEMET Corporation T370C475K020AS7317 vs T370C475K020AS
T378C475K020AS7305 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T370C475K020AS7317 vs T378C475K020AS7305
T378C475K020AS7301 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T370C475K020AS7317 vs T378C475K020AS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T370C475K020AS7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T370C475K020AS7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T370C475K020AS7317 would you like to use for your alert(s)?
  • Please alert me when T370C475K020AS7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T370C475K020AS7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T370C475K020AS7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T370C475K020AS7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T370C475K020AS7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T370C475K020AS7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: