Part Details for T363B475K050AS7303 by KEMET Corporation
Overview of T363B475K050AS7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T363B475K050AS7303
T363B475K050AS7303 CAD Models
T363B475K050AS7303 Part Data Attributes
|
T363B475K050AS7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T363B475K050AS7303
KEMET Corporation
Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T363B475K050AS7303
This table gives cross-reference parts and alternative options found for T363B475K050AS7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T363B475K050AS7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T363B475K050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T363B475K050AS7303 vs T363B475K050AS7317 |
T363B475K050AS7301 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T363B475K050AS7303 vs T363B475K050AS7301 |
CX12N475K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T363B475K050AS7303 vs CX12N475K |
T369B475K050AS7303 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T363B475K050AS7303 vs T369B475K050AS7303 |
T369B475K050AS7301 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T363B475K050AS7303 vs T369B475K050AS7301 |
T369B475K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T363B475K050AS7303 vs T369B475K050AS |