-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-20-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200102-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8665
|
Newark | Heavy Duty Cable Gland, 12.2Mm, M20/Ip68 Rohs Compliant: Yes |Te Connectivity T3609200102-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.9600 / $6.1900 | Buy Now |
DISTI #
A133864-ND
|
DigiKey | DLX-20-M Min Qty: 1 Lead time: 11 Weeks Container: Tray |
297 In Stock |
|
$3.4878 / $5.3500 | Buy Now |
DISTI #
T3609200102-000
|
Avnet Americas | DLX-20-M - Trays (Alt: T3609200102-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$3.7927 | Buy Now |
DISTI #
571-T3609200102-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-20-M RoHS: Compliant | 246 |
|
$3.4800 / $5.3100 | Buy Now |
DISTI #
72025267
|
RS | Heavy Duty Power Connector, DLX-20-M | TE Connectivity T3609200102-000 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 72 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMPT3609200102-000
|
Heilind Electronics | DLX-20-M | Americas - 0 in Stock |
|
$3.0247 / $3.6846 | Buy Now |
|
Onlinecomponents.com | DLX-20-M RoHS: Compliant |
11 Partner Stock |
|
$3.8400 / $5.6200 | Buy Now |
DISTI #
83596339
|
Verical | Rectangular Backshells Clamps Cable gland Accessory Type Min Qty: 24 Package Multiple: 24 Date Code: 2418 | Americas - 24 |
|
$5.2783 | Buy Now |
DISTI #
AMPT3609200102-000
|
Interstate Connecting Components | DLX-20-M | 0 |
|
$3.0247 / $3.6846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609200102-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609200102-000
TE Connectivity
DLX-20-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200102-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |