Part Details for T35M27E999X99 by MACOM
Overview of T35M27E999X99 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T35M27E999X99
T35M27E999X99 CAD Models
T35M27E999X99 Part Data Attributes
|
T35M27E999X99
MACOM
Buy Now
Datasheet
|
Compare Parts:
T35M27E999X99
MACOM
RF TNC Connector, Female, Panel Mount, Solder Terminal, Socket,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (63) OVER COPPER | |
Contact Finish Termination | GOLD (63) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |