Part Details for T35A01J022X99 by MACOM
Overview of T35A01J022X99 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T35A01J022X99
T35A01J022X99 CAD Models
T35A01J022X99 Part Data Attributes
|
T35A01J022X99
MACOM
Buy Now
Datasheet
|
Compare Parts:
T35A01J022X99
MACOM
RF TNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U, CAPTIVE CONTACT, INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (63) OVER COPPER | |
Contact Finish Termination | GOLD (63) OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |