-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356K686M016AT7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7800 | Buy Now |
DISTI #
T356K686M016ATTR
|
Avnet Americas | Tantalum Capacitor, 68 uF, 16 V, ? 20%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: T356K686M016ATTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.7682 / $6.0731 | Buy Now |
DISTI #
80-T356K686M16AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 68uF 20% LS=5.08mm RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
DISTI #
T356K686M016AT7301
|
Avnet Abacus | Tantalum Capacitor, 68 uF, 16 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded - Tape and Reel (Alt: T356K686M016AT7301) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356K686M016AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356K686M016AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0082 mA | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356K686M016AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356K686M016AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356K686M016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T356K686M016AT7301 vs T356K686M016AS7301 |
T354K686M016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AT7317 |
T354K686M016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AS-TR |
T354K686M016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AS7303 |
T356K686M016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K686M016AT7301 vs T356K686M016AT |
T356K686M016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T356K686M016AT7301 vs T356K686M016AT7303 |
T356K686M016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K686M016AT7301 vs T356K686M016AT7317 |
T354K686M016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AT7305 |
T354K686M016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AT7301 |
T354K686M016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356K686M016AT7301 vs T354K686M016AT-TR |