-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T356J157M006AS
|
Avnet Americas | Cap Tant Solid 150uF 6.3V 20% (8.4 X 14mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: T356J157M006AS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356J157M006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6 VDC 150uF 20% RoHS: Not Compliant | 0 |
|
$1.8400 / $4.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J157M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J157M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0072 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356J157M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J157M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J157M006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J157M006AS vs T354J157M006AS7317 |
T354J157M006AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T356J157M006AS vs T354J157M006AS7301 |
T354J157M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J157M006AS vs T354J157M006AS |
T356J157M006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T356J157M006AS vs T356J157M006AT7301 |
T356J157M006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T356J157M006AS vs T356J157M006AT7305 |
T354J157M006AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J157M006AS vs T354J157M006AT7317 |
T356J157M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J157M006AS vs T356J157M006AT |
T354J157M006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T356J157M006AS vs T354J157M006AT7301 |
T356J157M006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T356J157M006AS vs T356J157M006AT7303 |
T356J157M006AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | KEMET Corporation | T356J157M006AS vs T356J157M006AS7303 |