-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0172
|
Newark | Cap, 4.7Μf, 25V, 20% Rohs Compliant: Yes |Kemet T356C475M025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $1.9300 | Buy Now |
DISTI #
43K4304
|
Newark | Capacitor Tant, 4.7Uf, 25V, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lead Spacing:5.08Mm, Esr:4Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kemet T356C475M025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9800 | Buy Now |
DISTI #
399-T356C475M025AT-ND
|
DigiKey | CAP TANT 4.7UF 20% 25V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$1.6921 / $4.1100 | Buy Now |
DISTI #
T356C475M025AT
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356C475M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.2995 | Buy Now |
DISTI #
80-T356C475M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 4.7uF 20% LS=5.08mm RoHS: Compliant | 0 |
|
$1.7900 / $4.1100 | Order Now |
DISTI #
T356C475M025AT
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 25 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356C475M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356C475M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356C475M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |