Part Details for T356A395M006AT7303 by KEMET Corporation
Overview of T356A395M006AT7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T356A395M006AT7303
T356A395M006AT7303 CAD Models
T356A395M006AT7303 Part Data Attributes
|
T356A395M006AT7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A395M006AT7303
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T356A395M006AT7303
This table gives cross-reference parts and alternative options found for T356A395M006AT7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A395M006AT7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A395M006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A395M006AT7303 vs T355A395M006AS7317 |
T354A395M006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T354A395M006AT7305 |
T355A395M006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T355A395M006AT7305 |
T354A395M006AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T354A395M006AS7305 |
T356A395M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A395M006AT7303 vs T356A395M006AT |
T355A395M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A395M006AT7303 vs T355A395M006AS |
T355A395M006AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T355A395M006AS7301 |
T355A395M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A395M006AT7303 vs T355A395M006AT |
T354A395M006AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T354A395M006AS7303 |
T356A395M006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.9uF, | KEMET Corporation | T356A395M006AT7303 vs T356A395M006AT7301 |