-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8902
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 13 Ohm, 0.1, Radial, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:13Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T356A225K010AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 297 |
|
$0.2760 | Buy Now |
DISTI #
399-3611-ND
|
DigiKey | CAP TANT 2.2UF 10% 10V RADIAL Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3400 | Buy Now |
DISTI #
70K8902
|
Avnet Americas | Cap Tant Solid 2.2uF 10V 10% (4.5 X 8.6mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: 70K8902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 297 Partner Stock |
|
RFQ | |
DISTI #
T356A225K010AT
|
Avnet Americas | Cap Tant Solid 2.2uF 10V 10% (4.5 X 8.6mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: T356A225K010AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356A225K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 2.2uF 10% LS=5.08mm RoHS: Compliant | 705 |
|
$1.3000 / $3.2500 | Buy Now |
DISTI #
19270529
|
Verical | Cap Tant Solid 2.2uF 10V 10%( 4.5 X 8.6mm) Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 182 Package Multiple: 1 | Americas - 297 |
|
$0.4326 / $0.4507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356A225K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A225K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356A225K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A225K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354A225K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T354A225K010AT7303 |
T355A225K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T355A225K010AT7303 |
T354A225K010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A225K010AT vs T354A225K010AT7317 |
T355A225K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A225K010AT vs T355A225K010AS |
T356A225K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A225K010AT vs T356A225K010AS |
T354A225K010AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T354A225K010AS7305 |
T356A225K010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T356A225K010AT7305 |
T355A225K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T355A225K010AS7301 |
T354A225K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T354A225K010AS7301 |
T356A225K010AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T356A225K010AT vs T356A225K010AS7303 |