Part Details for T355H476M010AS by KEMET Corporation
Overview of T355H476M010AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T355H476M010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T355H476M010AS
|
Avnet Americas | Cap Tant Solid 47uF 10V 20% (7.6 X 11.9mm) Radial 3.18mm Bulk - Bulk (Alt: T355H476M010AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for T355H476M010AS
T355H476M010AS CAD Models
T355H476M010AS Part Data Attributes
|
T355H476M010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355H476M010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for T355H476M010AS
This table gives cross-reference parts and alternative options found for T355H476M010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355H476M010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356H476M010AT7301 | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | T355H476M010AS vs T356H476M010AT7301 |
T355H476M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355H476M010AS vs T355H476M010AT |
T356H476M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T355H476M010AS vs T356H476M010AT7305 |
T356H476M010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T355H476M010AS vs T356H476M010AT7303 |
T355H476M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355H476M010AS vs T355H476M010AS7317 |
T356H476M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355H476M010AS vs T356H476M010AS |
T354H476M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355H476M010AS vs T354H476M010AS7317 |
T355H476M010AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T355H476M010AS vs T355H476M010AS7303 |
T356H476M010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355H476M010AS vs T356H476M010AT7317 |
T354H476M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355H476M010AS vs T354H476M010AS |