Part Details for T355G107J003AT7301 by KEMET Corporation
Overview of T355G107J003AT7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T355G107J003AT7301
T355G107J003AT7301 CAD Models
T355G107J003AT7301 Part Data Attributes
|
T355G107J003AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355G107J003AT7301
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for T355G107J003AT7301
This table gives cross-reference parts and alternative options found for T355G107J003AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355G107J003AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356G107J003AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T356G107J003AT7301 |
T355G107J003AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T355G107J003AS7305 |
T356G107J003AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T356G107J003AS7305 |
T354G107J003AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355G107J003AT7301 vs T354G107J003AS |
T354G107J003AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T354G107J003AS7317 |
T355G107J003AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T355G107J003AT7317 |
T354G107J003AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T354G107J003AT7305 |
T355G107J003AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, 2540, RADIAL LEADED | KEMET Corporation | T355G107J003AT7301 vs T355G107J003AT |
T355G107J003AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T355G107J003AS7301 |
T356G107J003AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G107J003AT7301 vs T356G107J003AT7317 |