T355G106K035ATC-7303
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2540,

Overview of T355G106K035ATC-7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T355G106K035ATC-7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T355G106K035ATC-7303 by KEMET Corporation

T355G106K035ATC-7303
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2540
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Contact Factory For ESR & 'J' Tolerance
Dielectric Material
TANTALUM (DRY/SOLID)
Height
11.4 mm
JESD-609 Code
e3
Length
6.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
2540
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.18 mm
Terminal Shape
WIRE
Width
10.2 mm
Want to compare parts?
  1. T355G106K035ATC-7303
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2540,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T355G106K035ATC-7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T355G106K035ATC-7303 by KEMET Corporation

  • Please alert me when T355G106K035ATC-7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T355G106K035ATC-7303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T355G106K035ATC-7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T355G106K035ATC-7303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T355G106K035ATC-7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T355G106K035ATC-7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: