-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T355F476K006AS
|
Avnet Americas | Cap Tant Solid 47uF 6.3V 10% (6 X 11.2mm) Radial 3.18mm Bulk - Bulk (Alt: T355F476K006AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T355F476K006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6 VDC 47uF 10% RoHS: Not Compliant | 0 |
|
$0.6410 / $1.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355F476K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355F476K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0023 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355F476K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355F476K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T356F476K006AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | T355F476K006AS vs T356F476K006AS |
T356F476K006AS7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | T355F476K006AS vs T356F476K006AS7305 |
T354F476K006AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, | T355F476K006AS vs T354F476K006AS7305 |
T354F476K006AT | KEMET Corporation | $4.2969 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | T355F476K006AS vs T354F476K006AT |
T355F476K006AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, | T355F476K006AS vs T355F476K006AS7303 |
T356F476K006AT7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | T355F476K006AS vs T356F476K006AT7305 |
T354F476K006AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T355F476K006AS vs T354F476K006AS7317 |
T356F476K006AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, | T355F476K006AS vs T356F476K006AS7301 |
T356F476K006AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T355F476K006AS vs T356F476K006AS7317 |
T354F476K006AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, | T355F476K006AS vs T354F476K006AS7303 |