T355E106M020AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of T355E106M020AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T355E106M020AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86K6487
Newark Capacitor,10Uf,20Vdc,20-% Tol,20+% Tol |Kemet T355E106M020AT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.7200
  • 2,500 $2.5300
$2.5300 / $2.7200 Buy Now
DISTI # 399-T355E106M020AT-ND
DigiKey CAP TANT RAD Min Qty: 1000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.4960
$2.4960 Buy Now
DISTI # T355E106M020AT
Avnet Americas Cap Tant Solid 10uF 20V 20% (5.5 X 10.2mm) Radial 3.18mm Bulk - Bulk (Alt: T355E106M020AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $2.3843
$2.3843 Buy Now
DISTI # 80-T355E106M20AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 20V 10uF 20% RoHS: Compliant 0
  • 1,000 $2.5500
$2.5500 Order Now

CAD Models for T355E106M020AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T355E106M020AT by KEMET Corporation

T355E106M020AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0016 mA
Length
10.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Pitch
3.18 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T355E106M020AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T355E106M020AT

This table gives cross-reference parts and alternative options found for T355E106M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355E106M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T356E106M020AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T356E106M020AS7301
T356E106M020AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T355E106M020AT vs T356E106M020AS7317
T355E106M020AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T355E106M020AT7303
T356E106M020AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T356E106M020AT7301
T354E106M020AT7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T354E106M020AT7305
T355E106M020AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T355E106M020AS7301
T355E106M020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E106M020AT vs T355E106M020AS
T355E106M020AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T355E106M020AT vs T355E106M020AS7303
T354E106M020AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T355E106M020AT vs T354E106M020AS7317
T354E106M020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E106M020AT vs T354E106M020AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T355E106M020AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T355E106M020AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T355E106M020AT would you like to use for your alert(s)?
  • Please alert me when T355E106M020AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T355E106M020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T355E106M020AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T355E106M020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T355E106M020AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T355E106M020AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: