-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T355A155K016AS
|
Avnet Americas | RADIAL CONFORMAL 1.5UF 16V 10% A CASE .125LS FORMED BULK - Bulk (Alt: T355A155K016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T355A155K016
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 1.5uF 10% RoHS: Not Compliant | 0 |
|
$0.3870 / $1.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355A155K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355A155K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355A155K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355A155K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354A155K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T354A155K016AT7303 |
T355A155K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T355A155K016AT7303 |
T356A155K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T356A155K016AT7303 |
T356A155K016AS7301 | CAP,TANTALUM / TA2O5,1.5UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T355A155K016AS vs T356A155K016AS7301 |
T355A155K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355A155K016AS vs T355A155K016AT7317 |
T354A155K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355A155K016AS vs T354A155K016AT |
T354A155K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T354A155K016AS7305 |
T356A155K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, | KEMET Corporation | T355A155K016AS vs T356A155K016AT7301 |
T354A155K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T354A155K016AS7303 |
T354A155K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T355A155K016AS vs T354A155K016AT7301 |