T354M476M035AT7317
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T354M476M035AT7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for T354M476M035AT7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T354M476M035AT7317 by KEMET Corporation

T354M476M035AT7317
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.2 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
18.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T354M476M035AT7317
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T354M476M035AT7317

This table gives cross-reference parts and alternative options found for T354M476M035AT7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354M476M035AT7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T356M476M035AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, KEMET Corporation T354M476M035AT7317 vs T356M476M035AT7303
T354M476M035AT7301 CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL KEMET Corporation T354M476M035AT7317 vs T354M476M035AT7301
T354M476M035AT7303 CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL KEMET Corporation T354M476M035AT7317 vs T354M476M035AT7303
T356M476M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354M476M035AT7317 vs T356M476M035AT
T354M476M035AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T354M476M035AT7317 vs T354M476M035AT-TR
T354M476M035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354M476M035AT7317 vs T354M476M035AS
T354M476M035AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354M476M035AT7317 vs T354M476M035AS-TR
T356M476M035AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, KEMET Corporation T354M476M035AT7317 vs T356M476M035AT7301
T354M476M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354M476M035AT7317 vs T354M476M035AT
T356M476M035AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, KEMET Corporation T354M476M035AT7317 vs T356M476M035AS7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T354M476M035AT7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T354M476M035AT7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T354M476M035AT7317 would you like to use for your alert(s)?
  • Please alert me when T354M476M035AT7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T354M476M035AT7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T354M476M035AT7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T354M476M035AT7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T354M476M035AT7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T354M476M035AT7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: