Part Details for T354K127M010AN7301 by KEMET Corporation
Overview of T354K127M010AN7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T354K127M010AN7301
T354K127M010AN7301 CAD Models
T354K127M010AN7301 Part Data Attributes
|
T354K127M010AN7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354K127M010AN7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 15.5 mm | |
Length | 8.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T354K127M010AN7301
This table gives cross-reference parts and alternative options found for T354K127M010AN7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354K127M010AN7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354K127M010AN | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | T354K127M010AN7301 vs T354K127M010AN |
T354K127M010AN7305 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | T354K127M010AN7301 vs T354K127M010AN7305 |
T356K127M010AN7303 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | T354K127M010AN7301 vs T356K127M010AN7303 |
T354K127M010AN7303 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | T354K127M010AN7301 vs T354K127M010AN7303 |
T356K127M010AN | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | T354K127M010AN7301 vs T356K127M010AN |