-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17348-ND
|
DigiKey | CAP TANT 100UF 10% 10V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
161 In Stock |
|
$8.8150 / $15.0500 | Buy Now |
DISTI #
T354J107K010AS
|
Avnet Americas | Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 6.35mm 125?C Bulk - Bulk (Alt: T354J107K010AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 100 |
|
$9.1762 | Buy Now |
DISTI #
80-T354J107K010
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 100uF 10% RoHS: Not Compliant | 3 |
|
$9.4700 / $14.2500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
T354J107K010AS
|
TTI | Tantalum Capacitors - Solid Leaded 10V 100uF 10% Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354J107K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354J107K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T354J107K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354J107K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J107K010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T354J107K010AS vs T354J107K010AT7301 |
T354J107K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T354J107K010AS vs T354J107K010AS7301 |
T356J107K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J107K010AS vs T356J107K010AS |
T356J107K010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J107K010AS vs T356J107K010AT7301 |
T356J107K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J107K010AS vs T356J107K010AT |