-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T354E475K035AS-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V RADIAL Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4688 | Buy Now |
DISTI #
T354E475K035AS
|
Avnet Americas | RADIAL CONFORMAL 4.7UF 35V 10% E CASE .25LS FORMED BULK - Bulk (Alt: T354E475K035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T354E475K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% RoHS: Not Compliant | 0 |
|
$2.4600 | Order Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 1418 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 404 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
T354E475K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 980 In Stock |
|
$1.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354E475K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354E475K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T354E475K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354E475K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355E475K035AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T354E475K035AS vs T355E475K035AT7305 |
T356E475K035AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T354E475K035AS vs T356E475K035AT7305 |
T356E475K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354E475K035AS vs T356E475K035AT |
T354E475K035AS7305 | CAP,TANTALUM / TA2O5,4.7UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T354E475K035AS vs T354E475K035AS7305 |
T355E475K035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T354E475K035AS vs T355E475K035AT-TR |
T354E475K035AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T354E475K035AS vs T354E475K035AT7301 |
T354E475K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354E475K035AS vs T354E475K035AT |
T354E475K035AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T354E475K035AS vs T354E475K035AT7305 |
T356E475K035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354E475K035AS vs T356E475K035AS-TR |
T356E475K035AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T354E475K035AS vs T356E475K035AT7303 |