Part Details for T354C106K010AS7305 by KEMET Corporation
Overview of T354C106K010AS7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T354C106K010AS7305
T354C106K010AS7305 CAD Models
T354C106K010AS7305 Part Data Attributes
|
T354C106K010AS7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354C106K010AS7305
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T354C106K010AS7305
This table gives cross-reference parts and alternative options found for T354C106K010AS7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354C106K010AS7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355C106K010AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AS7305 vs T355C106K010AS7303 |
T354C106K010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354C106K010AS7305 vs T354C106K010AT7317 |
T356C106K010AT7305 | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T354C106K010AS7305 vs T356C106K010AT7305 |
T356C106K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AS7305 vs T356C106K010AT7303 |
T356C106K010AT7301 | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T354C106K010AS7305 vs T356C106K010AT7301 |
T355C106K010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AS7305 vs T355C106K010AT7301 |
T354C106K010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354C106K010AS7305 vs T354C106K010AS7317 |
T354C106K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AS7305 vs T354C106K010AT7303 |
T356C106K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AS7305 vs T356C106K010AS7301 |
T354C106K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354C106K010AS7305 vs T354C106K010AT |