Part Details for T353H107K006AT by KEMET Corporation
Overview of T353H107K006AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T353H107K006AT
T353H107K006AT CAD Models
T353H107K006AT Part Data Attributes
|
T353H107K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T353H107K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0048 mA | |
Length | 13.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T353H107K006AT
This table gives cross-reference parts and alternative options found for T353H107K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T353H107K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T352H107K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T353H107K006AT vs T352H107K006AT |
T353H107K006AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T353H107K006AS7303 |
T353H107K006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T353H107K006AT7303 |
T352H107K006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T352H107K006AT7303 |
T352H107K006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T352H107K006AT7305 |
T352H107K006AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T352H107K006AS7303 |
T352H107K006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T353H107K006AT vs T352H107K006AS7317 |
T353H107K006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T353H107K006AT vs T353H107K006AS7317 |
T353H107K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T353H107K006AT vs T353H107K006AS |
T352H107K006AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T353H107K006AT vs T352H107K006AS7301 |