Datasheets
T353F565K035AS7305 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF,

Part Details for T353F565K035AS7305 by KEMET Corporation

Overview of T353F565K035AS7305 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for T353F565K035AS7305

T353F565K035AS7305 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T353F565K035AS7305 Part Data Attributes

T353F565K035AS7305 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T353F565K035AS7305 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 5.6 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 6 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0016 mA
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.05
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm
Terminal Shape WIRE

Alternate Parts for T353F565K035AS7305

This table gives cross-reference parts and alternative options found for T353F565K035AS7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T353F565K035AS7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
199D565X9035D7A1E3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T353F565K035AS7305 vs 199D565X9035D7A1E3
T353F565K035AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation T353F565K035AS7305 vs T353F565K035AT7301
T352F565K035AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation T353F565K035AS7305 vs T352F565K035AT7303
T353F565K035AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T353F565K035AS7305 vs T353F565K035AT7317
T353F565K035AT7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation T353F565K035AS7305 vs T353F565K035AT7305
T352F565K035AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T353F565K035AS7305 vs T352F565K035AT-TR
T352F565K035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T353F565K035AS7305 vs T352F565K035AS
T353F565K035AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T353F565K035AS7305 vs T353F565K035AS-TR
T353F565K035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T353F565K035AS7305 vs T353F565K035AT
T352F565K035AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T353F565K035AS7305 vs T352F565K035AS7317

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T353F565K035AS7305 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T353F565K035AS7305 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T353F565K035AS7305 would you like to use for your alert(s)?
  • Please alert me when T353F565K035AS7305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T353F565K035AS7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T353F565K035AS7305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T353F565K035AS7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T353F565K035AS7305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T353F565K035AS7305 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: