Part Details for T352F276M010AT7303 by KEMET Corporation
Overview of T352F276M010AT7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T352F276M010AT7303
T352F276M010AT7303 CAD Models
T352F276M010AT7303 Part Data Attributes
|
T352F276M010AT7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T352F276M010AT7303
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T352F276M010AT7303
This table gives cross-reference parts and alternative options found for T352F276M010AT7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T352F276M010AT7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T352F276M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T352F276M010AT7303 vs T352F276M010AT |
T352F276M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352F276M010AT7303 vs T352F276M010AS7317 |
T353F276M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352F276M010AT7303 vs T353F276M010AS7317 |
T353F276M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T352F276M010AT7303 vs T353F276M010AS |
T352F276M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T352F276M010AT7305 |
T352F276M010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T352F276M010AT7301 |
T353F276M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T353F276M010AT7305 |
T353F276M010AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T353F276M010AS7305 |
T353F276M010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T353F276M010AS7301 |
T352F276M010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T352F276M010AT7303 vs T352F276M010AS7301 |