There are no models available for this part yet.
Overview of T352A224J050AT7301 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T352A224J050AT7301 by KEMET Corporation
Part Data Attributes for T352A224J050AT7301 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
10.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for T352A224J050AT7301
This table gives cross-reference parts and alternative options found for T352A224J050AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T352A224J050AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T352A224J050AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T352A224J050AS7303 |
T353A224J050AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T353A224J050AT7303 |
T352A224J050AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T352A224J050AT7305 |
T353A224J050AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T353A224J050AS7301 |
T353A224J050AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T353A224J050AS7305 |
T352A224J050AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T352A224J050AT7317 |
T352A224J050AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352A224J050AT7301 vs T352A224J050AT7303 |
T353A224J050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1840, RADIAL LEADED | KEMET Corporation | T352A224J050AT7301 vs T353A224J050AT |