-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5208
|
Newark | 10.0Uf 35.0V Rohs Compliant: No |Kemet T351G106M035AS7303 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 / $5.3300 | Buy Now |
DISTI #
399-T351G106M035AS7303TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
80-T351G106M0357303
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10/35volts .1LS RoHS: Not Compliant | 0 |
|
$5.3800 / $7.3300 | Order Now |
DISTI #
T351G106M035AS7303
|
TTI | Tantalum Capacitors - Solid Leaded 10/35volts .1LS Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.3900 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351G106M035AS7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351G106M035AS7303
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0028 mA | |
Length | 12.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351G106M035AS7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351G106M035AS7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T351G106M035AS | KEMET Corporation | $7.0867 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T351G106M035AS7303 vs T351G106M035AS |
T351G106M035AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T351G106M035AS7303 vs T351G106M035AS7317 |
T351G106M035AT | KEMET Corporation | $6.4677 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T351G106M035AS7303 vs T351G106M035AT |
T351G106M035AS-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T351G106M035AS7303 vs T351G106M035AS-TR |
T351G106M035AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, | T351G106M035AS7303 vs T351G106M035AT7301 |
T351G106M035AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, | T351G106M035AS7303 vs T351G106M035AT7303 |