Part Details for T351E106M016AT7305 by KEMET Corporation
Overview of T351E106M016AT7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T351E106M016AT7305
T351E106M016AT7305 CAD Models
T351E106M016AT7305 Part Data Attributes
|
T351E106M016AT7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351E106M016AT7305
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
Alternate Parts for T351E106M016AT7305
This table gives cross-reference parts and alternative options found for T351E106M016AT7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351E106M016AT7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351E106M016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AT7301 |
T351E106M016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AS-TR |
T351E106M016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AT7317 |
T351E106M016AS7301 | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AS7301 |
T351E106M016AS7305 | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AS7305 |
T351E106M016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351E106M016AT7305 vs T351E106M016AT |