Part Details for T350H336J016AS7317 by KEMET Corporation
Overview of T350H336J016AS7317 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T350H336J016AS7317
T350H336J016AS7317 CAD Models
T350H336J016AS7317 Part Data Attributes
|
T350H336J016AS7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350H336J016AS7317
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
Alternate Parts for T350H336J016AS7317
This table gives cross-reference parts and alternative options found for T350H336J016AS7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350H336J016AS7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350H336J016AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AT7305 |
T350H336J016AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AS7303 |
T350H336J016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AT7317 |
T350H336J016AT | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 3040 | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AT |
T350H336J016AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AT7301 |
T350H336J016AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350H336J016AS7317 vs T350H336J016AT7303 |