T350G106M035AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of T350G106M035AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T350G106M035AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K9306
Newark Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.2, Radial, Capacitance:10µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet T350G106M035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 240
  • 1 $3.6200
  • 10 $3.6200
  • 25 $3.3600
  • 50 $3.3600
  • 100 $3.1400
  • 500 $3.0600
  • 1,000 $2.9300
  • 2,500 $2.8800
$2.8800 / $3.6200 Buy Now
DISTI # 399-9909-ND
DigiKey CAP TANT 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 144
In Stock
  • 1 $5.9400
  • 10 $5.1070
  • 50 $4.6322
  • 100 $3.8246
  • 500 $3.3257
  • 1,000 $3.0882
  • 2,500 $3.0288
$3.0288 / $5.9400 Buy Now
DISTI # T350G106M035AT
Avnet Americas Tantalum Capacitor, 10 uF, 35 V, ? 20%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T350G106M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $2.5565
$2.5565 Buy Now
DISTI # 57K9306
Avnet Americas Tantalum Capacitor, 10 uF, 35 V, ? 20%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 57K9306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 1 $2.2019
$2.2019 Buy Now
DISTI # 80-T350G106M035AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 35volts 10uF 20% RoHS: Compliant 0
  • 1 $4.9500
  • 10 $3.7300
  • 500 $3.2500
  • 1,000 $2.5300
$2.5300 / $4.9500 Order Now
Onlinecomponents.com Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 35VDC - 0.1 in Lead Spacing - Bulk RoHS: Compliant 56 Partner Stock
  • 20 $3.5100
  • 100 $3.4300
  • 200 $3.3800
  • 450 $3.3200
  • 500 $3.2500
$3.2500 / $3.5100 Buy Now
DISTI # 77350764
Verical Cap Tant Solid 10uF 35V 20% (6.3 X 10.2mm) Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 704
  • 23 $3.0660
  • 30 $2.6600
  • 100 $2.5060
$2.5060 / $3.0660 Buy Now
DISTI # 77316957
Verical Cap Tant Solid 10uF 35V 20% (6.3 X 10.2mm) Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Americas - 300
  • 30 $3.6212
  • 150 $3.0145
$3.0145 / $3.6212 Buy Now
DISTI # 16959363
Verical Cap Tant Solid 10uF 35V 20% (6.3 X 10.2mm) Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Americas - 56
  • 19 $3.4600
$3.4600 Buy Now
DISTI # T350G106M035AT
TTI Tantalum Capacitors - Solid Leaded 35volts 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 1925
In Stock
  • 25 $3.5300
  • 50 $3.4600
  • 100 $3.3900
  • 200 $3.3200
  • 500 $3.2500
  • 1,000 $2.5200
$2.5200 / $3.5300 Buy Now
DISTI # T350G106M035AT
TME Capacitor: tantalum, 10uF, 35VDC, THT, ±20%, -55÷125°C, T350, 2.54mm Min Qty: 2 704
  • 2 $3.1800
  • 5 $2.5900
  • 30 $2.2400
  • 100 $2.0000
  • 500 $1.8600
$1.8600 / $3.1800 Buy Now
DISTI # SMC-T350G106M035AT
Sensible Micro Corporation Cap, 10F, 35V, 20% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1109 Container: Bulk 95
  • 100 $1.6965
  • 500 $1.6530
  • 1,000 $1.5660
$1.5660 / $1.6965 RFQ
DISTI # T350G106M035AT
Avnet Abacus Tantalum Capacitor, 10 uF, 35 V, � 20%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350G106M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T350G106M035AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T350G106M035AT by KEMET Corporation

T350G106M035AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
23 Weeks
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
6.3 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0028 mA
Length
10.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T350G106M035AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T350G106M035AT

This table gives cross-reference parts and alternative options found for T350G106M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350G106M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T350G106M035AT7301 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF KEMET Corporation T350G106M035AT vs T350G106M035AT7301

Related Parts for T350G106M035AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T350G106M035AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T350G106M035AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T350G106M035AT would you like to use for your alert(s)?
  • Please alert me when T350G106M035AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T350G106M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T350G106M035AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T350G106M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T350G106M035AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T350G106M035AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: