-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,TANTALUM / TA2O5,22UF,16VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350F226M016AS7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350F226M016AS7305
KEMET Corporation
CAP,TANTALUM / TA2O5,22UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0026 mA | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350F226M016AS7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350F226M016AS7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350F226M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AS |
T350F226M016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AS7301 |
T350F226M016AS7303 | CAP,TANTALUM / TA2O5,22UF,16VDC,20% -TOL,20% +TOL | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AS7303 |
T350F226M016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AS-TR |
T350F226M016AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AS7317 |
T350F226M016AT7301 | CAP TANT 22UF 16V 20% RADIAL | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AT7301 |
T350F226M016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AT |
T350F226M016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350F226M016AS7305 vs T350F226M016AT7317 |