Part Details for T34A686M050BZ6S by Vishay Intertechnologies
Overview of T34A686M050BZ6S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T34A686M050BZ6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T34A686M050BZ6S
|
Avnet Americas | Wet Tantalum Capacitor 68uF 20% 50V Axial Leaded Bulk - Bulk (Alt: T34A686M050BZ6S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$108.4453 / $115.2765 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$109.4800 | Buy Now |
Part Details for T34A686M050BZ6S
T34A686M050BZ6S CAD Models
T34A686M050BZ6S Part Data Attributes
|
T34A686M050BZ6S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34A686M050BZ6S
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T34A686M050BZ6S
This table gives cross-reference parts and alternative options found for T34A686M050BZ6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T34A686M050BZ6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D686X0050C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34A686M050BZ6S vs 134D686X0050C6 |
TWAA686M050CBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T34A686M050BZ6S vs TWAA686M050CBYZ0700 |
T34A686M050AZ6S | Tantalum Capacitor, | Vishay Intertechnologies | T34A686M050BZ6S vs T34A686M050AZ6S |
134D686X0050C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34A686M050BZ6S vs 134D686X0050C6E3 |